3M, 102 Female 50 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

RS kataloški broj:: 499-9803robna marka: 3MProizvođački broj:: 10250-5212PL
brand-logo
Prikaži sve u SCSI Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

3M

Gender

Female

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PCT

Pitch

2.54mm

Current Rating

500mA

Voltage Rating

150 V ac, 200 V dc

Termination Method

Solder

Series

102

Length

52.4mm

Width

9.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Depth

16.7mm

Zemlja podrijetla

Japan

Detalji o proizvodu

90° Panel Mount PCB I/O Receptacles

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Mini Delta Ribbon (MDR)

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

€ 12,47

€ 12,47 komadno (bez PDV-a)

€ 15,59

€ 15,59 komadno (s PDV-om)

3M, 102 Female 50 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

€ 12,47

€ 12,47 komadno (bez PDV-a)

€ 15,59

€ 15,59 komadno (s PDV-om)

3M, 102 Female 50 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 9€ 12,47
10 - 24€ 11,37
25+€ 11,14

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

3M

Gender

Female

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PCT

Pitch

2.54mm

Current Rating

500mA

Voltage Rating

150 V ac, 200 V dc

Termination Method

Solder

Series

102

Length

52.4mm

Width

9.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Depth

16.7mm

Zemlja podrijetla

Japan

Detalji o proizvodu

90° Panel Mount PCB I/O Receptacles

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.

Mini Delta Ribbon (MDR)

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više