3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 0.3μm Grade

RS kataloški broj:: 459-143robna marka: 3MProizvođački broj:: 261X 0.3 MIC 215 x 280
brand-logo
Prikaži sve u Fibre Optic Lapping Film

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Length

280mm

Width

215mm

Colour

White

Abrasive Material

Aluminium Oxide

Grit Size

0.3µm

Možda će vas interesovati
3M White Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 0.3μm Grade
KM 13,158Each (In a Pack of 50) (bez PDV-a)

Cijena na upit

3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 0.3μm Grade

Cijena na upit

3M White Aluminium Oxide Fibre Optic Lapping Film, 280mm x 215mm, 0.3μm Grade

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
3M White Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 0.3μm Grade
KM 13,158Each (In a Pack of 50) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Length

280mm

Width

215mm

Colour

White

Abrasive Material

Aluminium Oxide

Grit Size

0.3µm

Možda će vas interesovati
3M White Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 0.3μm Grade
KM 13,158Each (In a Pack of 50) (bez PDV-a)