3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch

RS kataloški broj:: 105-5073robna marka: 3MProizvođački broj:: 3365-34 100FT
brand-logo
Prikaži sve u Ribbon Cable

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3365

Width

43.18 mm

Conductor Strand Type

Stranded

Number of Strands

7

Minimum Operating Temperature

-20°C

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

172 Ω

Capacitance

47.4616pF/m

Core Strands

7/0.127 mm

Operating Temperature Range

-20 → +105 °C

Size of Strands

0.127 mm

Zemlja podrijetla

United States

Detalji o proizvodu

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
KM 273,981 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 (bez PDV-a)
Amphenol Spectra-Strip Series Ribbon Cable
Cijena na upitEach (bez PDV-a)

Cijena na upit

3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch

Cijena na upit

3M 3365 Series Ribbon Cable, 34-Way, 1.27mm Pitch

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
KM 273,981 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 (bez PDV-a)
Amphenol Spectra-Strip Series Ribbon Cable
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3365

Width

43.18 mm

Conductor Strand Type

Stranded

Number of Strands

7

Minimum Operating Temperature

-20°C

Sheath Colour

Grey

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Characteristic Impedance

172 Ω

Capacitance

47.4616pF/m

Core Strands

7/0.127 mm

Operating Temperature Range

-20 → +105 °C

Size of Strands

0.127 mm

Zemlja podrijetla

United States

Detalji o proizvodu

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 30m Length
KM 273,981 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 34-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 (bez PDV-a)
Amphenol Spectra-Strip Series Ribbon Cable
Cijena na upitEach (bez PDV-a)