3M Wetordry 734 P1200 Grit P1200 Sanding Sheet, 280mm x 230mm

RS kataloški broj:: 237-8119robna marka: 3MProizvođački broj:: 3M734 230X280 P1200
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P1200

Grade

P1200

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Model

Wetordry

Series

734

Možda će vas zanimati
Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 108,381 Box of 50 (bez PDV-a)

Cijena na upit

3M Wetordry 734 P1200 Grit P1200 Sanding Sheet, 280mm x 230mm

Cijena na upit

3M Wetordry 734 P1200 Grit P1200 Sanding Sheet, 280mm x 230mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 108,381 Box of 50 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P1200

Grade

P1200

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Model

Wetordry

Series

734

Možda će vas zanimati
Norton T489 P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 108,381 Box of 50 (bez PDV-a)