Tehnička dokumentacija
Tehnički podaci
Proizvođač
3MSize
XXL
Material Properties
Dust Protection, Solid Protection, Splash Resistant
Boja
White
Style
Coverall
Gender
Unisex
Length
Tall
Chest Size
115-124cm
Material
SMS Fabric
Hooded
Yes
Series
4515
Standards Met
CE
Zemlja podrijetla
China
Detalji o proizvodu
3M™ 4515 Protective Coverall
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
3MSize
XXL
Material Properties
Dust Protection, Solid Protection, Splash Resistant
Boja
White
Style
Coverall
Gender
Unisex
Length
Tall
Chest Size
115-124cm
Material
SMS Fabric
Hooded
Yes
Series
4515
Standards Met
CE
Zemlja podrijetla
China
Detalji o proizvodu
3M™ 4515 Protective Coverall
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1