3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Surface Conditioning Disc, 125mm, Very Fine Grade, 100 in

RS kataloški broj:: 269-8238brend: 3MProizvođački broj:: 7100274228
brand-logo
Prikaži sve u Abrasive Discs

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Disc Type

Surface Conditioning Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22.23mm

Number in Pack

100

Grade

Very Fine

Series

Scotch-Brite Precision Surface Conditioning Disc

Model

Scotch-Brite

Zemlja podrijetla

United States

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 19.035

RSD 19.035 1 Box of 25 (bez PDV-a)

RSD 22.842

RSD 22.842 1 Box of 25 (s PDV-om)

3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Surface Conditioning Disc, 125mm, Very Fine Grade, 100 in

RSD 19.035

RSD 19.035 1 Box of 25 (bez PDV-a)

RSD 22.842

RSD 22.842 1 Box of 25 (s PDV-om)

3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Surface Conditioning Disc, 125mm, Very Fine Grade, 100 in
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Disc Type

Surface Conditioning Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Bore Size

22.23mm

Number in Pack

100

Grade

Very Fine

Series

Scotch-Brite Precision Surface Conditioning Disc

Model

Scotch-Brite

Zemlja podrijetla

United States