Tehnička dokumentacija
Tehnički podaci
Proizvođač
3MTape Type
Lane Marking Tape
Boja
White
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.13mm
Adhesion Strength
2.1 N/cm
Tensile Strength
22.8N/cm
Elongation At Break
180%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber
Model Number
764
Detalji o proizvodu
3M™ General Purpose Vinyl Tape 764
The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
€ 11,41
€ 11,41 komadno (bez PDV-a)
€ 14,26
€ 14,26 komadno (s PDV-om)
1
€ 11,41
€ 11,41 komadno (bez PDV-a)
€ 14,26
€ 14,26 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 9 | € 11,41 |
10+ | € 11,13 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
3MTape Type
Lane Marking Tape
Boja
White
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.13mm
Adhesion Strength
2.1 N/cm
Tensile Strength
22.8N/cm
Elongation At Break
180%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber
Model Number
764
Detalji o proizvodu
3M™ General Purpose Vinyl Tape 764
The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.