923273-I, Breadboard Solderless Breadboard

RS kataloški broj:: 842-0336brend: 3MProizvođački broj:: 923273-I
brand-logo
Prikaži sve u Breadboards

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Type

Solderless Breadboard

Length

45.72mm

Number of Connections

170

Width

34.544mm

Zemlja podrijetla

United States

Detalji o proizvodu

3M 300 Series Solderless Breadboards

3M 300 series solderless breadboards incorporate state-of-the-art techniques to yield a circuit building system with unparalleled flexibility and reliability. A voltage distribution system is integrated with the basic component breadboard matrix. 5-way binding posts provide the interface for connections from the power supply, signal generators or other external equipment.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.072

RSD 4.072 Each (bez PDV-a)

RSD 4.886

RSD 4.886 Each (s PDV-om)

923273-I, Breadboard Solderless Breadboard

RSD 4.072

RSD 4.072 Each (bez PDV-a)

RSD 4.886

RSD 4.886 Each (s PDV-om)

923273-I, Breadboard Solderless Breadboard
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 4.072
10 - 19RSD 3.787
20 - 49RSD 3.757
50+RSD 3.737

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Type

Solderless Breadboard

Length

45.72mm

Number of Connections

170

Width

34.544mm

Zemlja podrijetla

United States

Detalji o proizvodu

3M 300 Series Solderless Breadboards

3M 300 series solderless breadboards incorporate state-of-the-art techniques to yield a circuit building system with unparalleled flexibility and reliability. A voltage distribution system is integrated with the basic component breadboard matrix. 5-way binding posts provide the interface for connections from the power supply, signal generators or other external equipment.