3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 19mm x 50m

RS kataloški broj:: 201-3961brend: 3MProizvođački broj:: GPT -020F 19X50Distrelec Article No.: 30421835
brand-logo
Prikaži sve u Double Sided Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Backing Material

PP

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

0.202mm

Colour

Clear

Adhesive Material

Modified Acrylic

Adhesion Strength

11.3 N/cm

Model Number

GPT -020F

Maximum Operating Temperature

+90°C

Distrelec Product Id

30421835

Zemlja podrijetla

Poland

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.118

RSD 3.118 Each (bez PDV-a)

RSD 3.742

RSD 3.742 Each (s PDV-om)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 19mm x 50m

RSD 3.118

RSD 3.118 Each (bez PDV-a)

RSD 3.742

RSD 3.742 Each (s PDV-om)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 19mm x 50m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 14RSD 3.118
15 - 39RSD 3.039
40+RSD 3.035

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Backing Material

PP

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

0.202mm

Colour

Clear

Adhesive Material

Modified Acrylic

Adhesion Strength

11.3 N/cm

Model Number

GPT -020F

Maximum Operating Temperature

+90°C

Distrelec Product Id

30421835

Zemlja podrijetla

Poland