Tehnička dokumentacija
Tehnički podaci
Brand
3MRibbon Cable Type
Flat
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
HF625
Length
30m
Width
14 mm
Number of Strands
7
Hi-Flex
Yes
Minimum Operating Temperature
-40°C
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Conductor Strand Type
Stranded
Characteristic Impedance
144 (Balanced) Ω, 85 (Unbalanced) Ω
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/36
Capacitance
33.8 pF/m, 60.5pF/m
Size of Strands
36 AWG
Operating Temperature Range
-40 → +105 °C
Zemlja podrijetla
United States
Detalji o proizvodu
3M HF625 Series LSZH Round Conductor Cable
The LSZH Round conductor cable is insulated with low smoke and low toxicity combustion gases, this reduces the risk to firefighters, also soot and corrosion damage to equipment.
Standards
IEC 61034-2:2005, NF X 70-100-2:2006, RoHS,UL E42769, Style No.: 21682, UL: Horizontal
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
RSD 29.915
1 Reel od 30 metara (bez PDV-a)
RSD 35.898
1 Reel od 30 metara (s PDV-om)
1
RSD 29.915
1 Reel od 30 metara (bez PDV-a)
RSD 35.898
1 Reel od 30 metara (s PDV-om)
1
Tehnička dokumentacija
Tehnički podaci
Brand
3MRibbon Cable Type
Flat
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
14
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
HF625
Length
30m
Width
14 mm
Number of Strands
7
Hi-Flex
Yes
Minimum Operating Temperature
-40°C
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Conductor Strand Type
Stranded
Characteristic Impedance
144 (Balanced) Ω, 85 (Unbalanced) Ω
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Core Strands
7/36
Capacitance
33.8 pF/m, 60.5pF/m
Size of Strands
36 AWG
Operating Temperature Range
-40 → +105 °C
Zemlja podrijetla
United States
Detalji o proizvodu
3M HF625 Series LSZH Round Conductor Cable
The LSZH Round conductor cable is insulated with low smoke and low toxicity combustion gases, this reduces the risk to firefighters, also soot and corrosion damage to equipment.
Standards
IEC 61034-2:2005, NF X 70-100-2:2006, RoHS,UL E42769, Style No.: 21682, UL: Horizontal
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.