Tehnička dokumentacija
Tehnički podaci
Brand
3MCard Type
Compact Flash Card
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
3M, 7G24 24 Way Right Angle Compact Flash CF Card Connector With Solder Termination
1
Cijena na upit
3M, 7G24 24 Way Right Angle Compact Flash CF Card Connector With Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
3MCard Type
Compact Flash Card
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Zemlja podrijetla
Taiwan, Province Of China