3M Female Scotchlok Connector, Scotchlok, 3 Way Crimp Termination

RS kataloški broj:: 218-8950robna marka: 3MProizvođački broj:: ROUGE UR2 84437
brand-logo
Prikaži sve u Telecom Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Gender

Female

Number Of Ways

3

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

PP

Wire Size

26 → 19

Colour

Red

Series

Scotchlok

PRICED TO CLEAR

Yes

Zemlja podrijetla

United States

Detalji o proizvodu

Scotchlok® connectors and crimping tools

Možda će vas interesovati

Cijena na upit

3M Female Scotchlok Connector, Scotchlok, 3 Way Crimp Termination

Cijena na upit

3M Female Scotchlok Connector, Scotchlok, 3 Way Crimp Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Gender

Female

Number Of Ways

3

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

PP

Wire Size

26 → 19

Colour

Red

Series

Scotchlok

PRICED TO CLEAR

Yes

Zemlja podrijetla

United States

Detalji o proizvodu

Scotchlok® connectors and crimping tools

Možda će vas interesovati