3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m

RS kataloški broj:: 885-4868robna marka: 3MProizvođački broj:: T1350Y50
brand-logo
Prikaži sve u Electrical Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Colour

Yellow

Width

50mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Standards

UL Recognized Class 130°C/CSA

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

KM 112,63

KM 112,63 Each (bez PDV-a)

KM 131,78

KM 131,78 Each (s PDV-om)

3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m

KM 112,63

KM 112,63 Each (bez PDV-a)

KM 131,78

KM 131,78 Each (s PDV-om)

3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 5KM 112,63
6+KM 109,70

Tehnička dokumentacija

Tehnički podaci

Brand

3M

Colour

Yellow

Width

50mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

3M™ Polyester Film Electrical Tape 1350F-1

From 3M™, this Polyester Film Electrical Tape 1350F-1 is a 1 mm conformable yellow polyester film tape with flame retardant acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. This durable and reliable tape is ideal for specialist circumstances.

Standards

UL Recognized Class 130°C/CSA

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.