3M, UY Butt Wire Splice Connector, Orange, Insulated 0.4 → 0.7 mm², 26 → 22 AWG

RS kataloški broj:: 837-7440robna marka: 3MProizvođački broj:: UY(BX)
brand-logo
Prikaži sve u Splice Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

3M

Splice Type

Butt

Wire Size

0.4 → 0.7 mm², 26 → 22 AWG

Insulation

Insulated

Boja

Orange

Insulation Material

PC

Series

UY

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO IDC Splice Connectors

*Please note this product is now sourced from an RS PRO supplier due to high demand*

Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.

Možda će vas zanimati
RS PRO Butt Splice Connector, White, Yellow, Insulated 26 → 22 AWG
€ 53,121 vrećica od 100 (bez PDV-a)

Cijena na upit

komadno (u pakiranju od 100) (bez PDV-a)

3M, UY Butt Wire Splice Connector, Orange, Insulated 0.4 → 0.7 mm², 26 → 22 AWG

Cijena na upit

komadno (u pakiranju od 100) (bez PDV-a)

3M, UY Butt Wire Splice Connector, Orange, Insulated 0.4 → 0.7 mm², 26 → 22 AWG

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Butt Splice Connector, White, Yellow, Insulated 26 → 22 AWG
€ 53,121 vrećica od 100 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

3M

Splice Type

Butt

Wire Size

0.4 → 0.7 mm², 26 → 22 AWG

Insulation

Insulated

Boja

Orange

Insulation Material

PC

Series

UY

Zemlja podrijetla

United States

Detalji o proizvodu

RS PRO IDC Splice Connectors

*Please note this product is now sourced from an RS PRO supplier due to high demand*

Gel filled and gas tight, the RS PRO splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.

Možda će vas zanimati
RS PRO Butt Splice Connector, White, Yellow, Insulated 26 → 22 AWG
€ 53,121 vrećica od 100 (bez PDV-a)