Tehnička dokumentacija
Tehnički podaci
Brand
4D SystemsDiagonal Display Size
4.3in
Interface Type
I2C, TTL
Resolution
480 x 272pixels
Touch Screen
Yes
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
Resistive
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67 x 119.5 x 15.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
480cd/m²
Height
67mm
Current Rating
350mA
Standards Met
CE, RoHS Compliant
Depth
15.2mm
Viewing Area Width
95.04mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
53.85mm
Contrast Ratio
350:1
Number of Colours
65,536
Width
119.5mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems
4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.
Features & Benefits:
3.5 inch Resistive Touch Module — 9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm
4.3 inch Resistive Touch Module — 9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm
7 inch Resistive Touch Module — 9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm
4D Systems LCD Touchscreens
RSD 26.616
RSD 26.616 Each (bez PDV-a)
RSD 31.939
RSD 31.939 Each (s PDV-om)
1
RSD 26.616
RSD 26.616 Each (bez PDV-a)
RSD 31.939
RSD 31.939 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 26.616 |
5+ | RSD 26.295 |
Tehnička dokumentacija
Tehnički podaci
Brand
4D SystemsDiagonal Display Size
4.3in
Interface Type
I2C, TTL
Resolution
480 x 272pixels
Touch Screen
Yes
Viewing Area Dimensions
95 x 54mm
Touch Screen Type
Resistive
Supply Voltage
5.5 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
67 x 119.5 x 15.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
480cd/m²
Height
67mm
Current Rating
350mA
Standards Met
CE, RoHS Compliant
Depth
15.2mm
Viewing Area Width
95.04mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
53.85mm
Contrast Ratio
350:1
Number of Colours
65,536
Width
119.5mm
Zemlja podrijetla
Philippines
Detalji o proizvodu
Resistive Touch LCD Modules with DIABLO16 processor, 4D Systems
4D Systems' range of resistive touch modules with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The on-board DIABLO16 graphics controller enables your module to display colour images, animation, icons and videos. You can also use 4Ds Workshop4 IDE for software development and coding using 4DGL graphics language.
Features & Benefits:
3.5 inch Resistive Touch Module — 9028656
•480 x 320 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 57 mm x 85.2 mm x 15.8 mm
•Viewing area: 49.7 mm x 77 mm
4.3 inch Resistive Touch Module — 9028662
•480 x 272 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 105 mm x 67.5 mm
•Viewing area: 95.04 mm x 53.85 mm
7 inch Resistive Touch Module — 9028666
•800 x 480 HVGA resolution
•Up to 65k colours
•4-wire resistive touch panel
•6 banks of 32750 bytes of flash memory
•32 Kb of SRAM
•16 GPIO pins
•microSD card adaptor
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all available Windows fonts
•Suitable for a 4 V to 5.5 V power supply
•4 corner plates with 2.6 mm holes for mounting
•Dimensions: 165 mm x 100 mm x 15.5 mm
•Viewing area: 154.1 mm x 85.9 mm