4D Systems UVGA-III Graphics Display Development Kit

RS kataloški broj:: 902-8681brend: 4D SystemsProizvođački broj:: UVGA-III
brand-logo
Prikaži sve u Display Interface Kits

Tehnička dokumentacija

Tehnički podaci

Resolutions Supported

320 x 240, 640 x 480, 800 x 480

Colour Depths Supported

65k

Display Type

LCD TFT

Matrix Technology Supported

TFT

Interfaces Supported

4 D Programming Cable, I2C Interface, TTL Interface, VGA Interface

Voltage Rating

4 → 5.5V

Current Rating

20 → 120mA

Zemlja podrijetla

Philippines

Detalji o proizvodu

VGA-III Standalone Graphics Controller, 4D Systems

The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply

4D Systems Display Accessories

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

4D Systems UVGA-III Graphics Display Development Kit

Cena na upit

4D Systems UVGA-III Graphics Display Development Kit
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Resolutions Supported

320 x 240, 640 x 480, 800 x 480

Colour Depths Supported

65k

Display Type

LCD TFT

Matrix Technology Supported

TFT

Interfaces Supported

4 D Programming Cable, I2C Interface, TTL Interface, VGA Interface

Voltage Rating

4 → 5.5V

Current Rating

20 → 120mA

Zemlja podrijetla

Philippines

Detalji o proizvodu

VGA-III Standalone Graphics Controller, 4D Systems

The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply

4D Systems Display Accessories