ABB, Tmax MCCB 100 A, Breaking Capacity 25 kA, DIN Rail Mount

RS kataloški broj:: 467-5406robna marka: ABBProizvođački broj:: 1SDA052624R1 - T1B 160 TMF100-1000 1p F FC Cu (1+7
brand-logo
Prikaži sve u MCCBs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

1

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

25mm

Depth

70mm

Zemlja podrijetla

Italy

Detalji o proizvodu

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB, Tmax MCCB 100 A, Breaking Capacity 25 kA, DIN Rail Mount

Cijena na upit

ABB, Tmax MCCB 100 A, Breaking Capacity 25 kA, DIN Rail Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

1

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

25mm

Depth

70mm

Zemlja podrijetla

Italy

Detalji o proizvodu

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in