ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

RS kataloški broj:: 757-8730brend: ABBProizvođački broj:: 1SFA611100R2002 MP1-20G
brand-logo
Prikaži sve u Push Button Heads

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Zemlja podrijetla

Finland

Detalji o proizvodu

Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.396

RSD 1.396 Each (bez PDV-a)

RSD 1.676

RSD 1.676 Each (s PDV-om)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

RSD 1.396

RSD 1.396 Each (bez PDV-a)

RSD 1.676

RSD 1.676 Each (s PDV-om)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 1.396
5 - 9RSD 1.346
10 - 24RSD 1.330
25 - 49RSD 1.306
50+RSD 1.278
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Zemlja podrijetla

Finland

Detalji o proizvodu

Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in