ABB 3 Phase Soft Starter - 30 A Current Rating, 15 kW Power Rating, 208 → 600 V Supply Voltage

RS kataloški broj:: 152-693brend: ABBProizvođački broj:: 1SFA896109R8100 - PSR30-600-81
brand-logo
Prikaži sve u Motor Starters

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Power Rating

15 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

30 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Zemlja podrijetla

Sweden

Detalji o proizvodu

PSR Compact Softstarter

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

ABB 3 Phase Soft Starter - 30 A Current Rating, 15 kW Power Rating, 208 → 600 V Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 30 A Current Rating, 15 kW Power Rating, 208 → 600 V Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Power Rating

15 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

30 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Zemlja podrijetla

Sweden

Detalji o proizvodu

PSR Compact Softstarter

You may be interested in