ABB 3 Phase Soft Starter - 45 A Current Rating, 30 kW Power Rating, 208 → 600 V Supply Voltage

RS kataloški broj:: 152-643robna marka: ABBProizvođački broj:: 1SFA896111R8100 - PSR45-600-81
brand-logo
Prikaži sve u Motor Starters

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Power Rating

30 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10, IP20

Overall Length

153mm

Overall Width

54mm

Overall Depth

187mm

Zemlja podrijetla

Sweden

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB 3 Phase Soft Starter - 45 A Current Rating, 30 kW Power Rating, 208 → 600 V Supply Voltage

Cijena na upit

ABB 3 Phase Soft Starter - 45 A Current Rating, 30 kW Power Rating, 208 → 600 V Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Power Rating

30 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

45 A

IP Rating

IP10, IP20

Overall Length

153mm

Overall Width

54mm

Overall Depth

187mm

Zemlja podrijetla

Sweden

You may be interested in