Tehnička dokumentacija
Tehnički podaci
Brand
ABBSupply Voltage
24 → 240V ac
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
100mm
Detalji o proizvodu
CT-MFS
Approvals
UL listed/UL listed for Canada; GL; GOST; C-Tick
Standards
IEC/EN61812-1
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBSupply Voltage
24 → 240V ac
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
100mm
Detalji o proizvodu
CT-MFS
Approvals
UL listed/UL listed for Canada; GL; GOST; C-Tick
Standards
IEC/EN61812-1