ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS kataloški broj:: 486-1483robna marka: ABBProizvođački broj:: 1SVR427025R0000 - CP-C
brand-logo
Prikaži sve u DIN Rail Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

CP-C

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

137 x 90 x 130mm

Height

130mm

Width

93.5mm

Depth

135.5mm

MTBF

500000h

Load Regulation

±0.05%

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

88 → 89%

Ripple And Noise

50mV Pk-Pk

Detalji o proizvodu

120 to 480W CP-S & CP-C Series

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

Cijena na upit

ABB CP-C Switch Mode DIN Rail Panel Mount Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

CP-C

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

137 x 90 x 130mm

Height

130mm

Width

93.5mm

Depth

135.5mm

MTBF

500000h

Load Regulation

±0.05%

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

88 → 89%

Ripple And Noise

50mV Pk-Pk

Detalji o proizvodu

120 to 480W CP-S & CP-C Series