ABB Temperature Monitoring Relay, DPDT

RS kataloški broj:: 464-558brend: ABBProizvođački broj:: 1SVR430711R2300 - CM-MSS (3)
brand-logo
Prikaži sve u Monitoring Relays

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Zemlja podrijetla

Germany

Cena na upit

ABB Temperature Monitoring Relay, DPDT

Cena na upit

ABB Temperature Monitoring Relay, DPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Zemlja podrijetla

Germany