Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

ABB Temperature Monitoring Relay, DPDT, DIN Rail

RS kataloški broj:: 876-5058brend: ABBProizvođački broj:: 1SVR730712R1300 CM-MSS.51S
brand-logo
Prikaži sve u Monitoring Relays

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Hazardous Area Certification

ATEX

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit

Standards Met

UL

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Height

85.6mm

Length

103.7mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Current Range

Maximum of 3.7mA

Detalji o proizvodu

CM-MSS Series Thermistor Motor Protection Relays

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 37.872

RSD 37.872 Each (bez PDV-a)

RSD 45.447

RSD 45.447 Each (s PDV-om)

ABB Temperature Monitoring Relay, DPDT, DIN Rail

RSD 37.872

RSD 37.872 Each (bez PDV-a)

RSD 45.447

RSD 45.447 Each (s PDV-om)

ABB Temperature Monitoring Relay, DPDT, DIN Rail
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 37.872
5 - 9RSD 36.490
10 - 24RSD 36.030
25 - 49RSD 35.409
50+RSD 34.627
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

<100ms

Frequency Sensing Range

50 → 60Hz

Temperature Sensitivity

Overtemperature, Winding Temperature

Series

CM-MSS

Hazardous Area Certification

ATEX

Special Features

Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit

Standards Met

UL

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Height

85.6mm

Length

103.7mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

-25 → +60°C

Terminal Type

Screw

Current Range

Maximum of 3.7mA

Detalji o proizvodu

CM-MSS Series Thermistor Motor Protection Relays

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

You may be interested in