ABB High Performance S800N MCB, 2P, 63A Curve C, 400V AC, 36 kA Breaking Capacity

RS kataloški broj:: 435-566brend: ABBProizvođački broj:: 2CCS892001R0634 S802N-C63
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

54mm

Length

95mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802N-C63

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Zemlja podrijetla

Switzerland

Detalji o proizvodu

C-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3 → 10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Approvals

CCC

Standards

EN 60898-1; IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 31.049

RSD 31.049 Each (bez PDV-a)

RSD 37.259

RSD 37.259 Each (s PDV-om)

ABB High Performance S800N MCB, 2P, 63A Curve C, 400V AC, 36 kA Breaking Capacity

RSD 31.049

RSD 31.049 Each (bez PDV-a)

RSD 37.259

RSD 37.259 Each (s PDV-om)

ABB High Performance S800N MCB, 2P, 63A Curve C, 400V AC, 36 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400 V, 690V

Breaking Capacity at Maximum Voltage Rating

36 kA

Range

High Performance

Series

S800N

Circuit Breaker Type

MCB

Width

54mm

Length

95mm

Mounting Style

DIN Rail Mount

Depth

82.5mm

Model Number

S802N-C63

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Toggle Switch

Zemlja podrijetla

Switzerland

Detalji o proizvodu

C-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. C-type characteristics guarantee a short circuit cut-off response of 3 → 10 with normal nominal current. Suited for use in circuits that normally produce surge currents, such as fluorescent lighting and female electrical connectors in commercial applications.

Approvals

CCC

Standards

EN 60898-1; IEC 60947-2

ABB System Pro M Single & Double Pole MCB's