Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

ABB System Pro M Compact S200 MCB, 1P, 6A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

RS kataloški broj:: 488-6296robna marka: ABBProizvođački broj:: 2CDS251001R0064 S201-C6
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C6

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Application

Commercial, Residential

Zemlja podrijetla

Germany

Detalji o proizvodu

Automatic circuit breakers, S 200-C series, 6kA

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2

Informacije o stanju skladišta trenutno nisu dostupne.

€ 27,96

€ 27,96 Each (bez PDV-a)

€ 32,71

€ 32,71 Each (s PDV-om)

ABB System Pro M Compact S200 MCB, 1P, 6A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

€ 27,96

€ 27,96 Each (bez PDV-a)

€ 32,71

€ 32,71 Each (s PDV-om)

ABB System Pro M Compact S200 MCB, 1P, 6A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C6

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Application

Commercial, Residential

Zemlja podrijetla

Germany

Detalji o proizvodu

Automatic circuit breakers, S 200-C series, 6kA

Approvals

DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2