Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-B6
Detalji o proizvodu
Jistič, řada S 200-B, 6 kA
Approvals
DIN VDE 0641 Část 11
Standards
IEC 60898, EN 60898, IEC 60947-2
ABB Distribution Boards, MCCB's and Accessories
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-B6
Detalji o proizvodu
Jistič, řada S 200-B, 6 kA
Approvals
DIN VDE 0641 Část 11
Standards
IEC 60898, EN 60898, IEC 60947-2