Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-C16
Better World Product (Saznajte više ...)
Yes
Better World Claim
Designed for disassembly
Application
Commercial, Residential
Tripping Mechanism
Thermal
Terminal Contact Type
Screw
Zemlja podrijetla
Germany
Detalji o proizvodu
Type C 4 Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
€ 269,19
€ 269,19 Each (bez PDV-a)
€ 314,95
€ 314,95 Each (s PDV-om)
1
€ 269,19
€ 269,19 Each (bez PDV-a)
€ 314,95
€ 314,95 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
110V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-C16
Better World Product (Saznajte više ...)
Yes
Better World Claim
Designed for disassembly
Application
Commercial, Residential
Tripping Mechanism
Thermal
Terminal Contact Type
Screw
Zemlja podrijetla
Germany
Detalji o proizvodu
Type C 4 Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.