ABB 3 Phase LCD Screen Power Monitoring Device, Type Transformer Connected

RS kataloški broj:: 231-9911robna marka: ABBProizvođački broj:: 2CSG251151R4051 M4M20
brand-logo
Prikaži sve u Energy Meters

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

M4M 20

Cutout Width

96mm

Cutout Height

96mm

Display Type

LCD Screen

Number of Phases

3

Communication Port Type

BLE

Number of Outputs

2

Pulse Output

Yes

Depth

77mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Transformer Connected

Approvals

RoHS

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

€ 622,54

€ 622,54 Each (bez PDV-a)

€ 728,37

€ 728,37 Each (s PDV-om)

ABB 3 Phase LCD Screen Power Monitoring Device, Type Transformer Connected

€ 622,54

€ 622,54 Each (bez PDV-a)

€ 728,37

€ 728,37 Each (s PDV-om)

ABB 3 Phase LCD Screen Power Monitoring Device, Type Transformer Connected
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

M4M 20

Cutout Width

96mm

Cutout Height

96mm

Display Type

LCD Screen

Number of Phases

3

Communication Port Type

BLE

Number of Outputs

2

Pulse Output

Yes

Depth

77mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Transformer Connected

Approvals

RoHS

Zemlja podrijetla

Italy