ABB RCBO, 20A Current Rating, 1+N Poles, Type C

RS kataloški broj:: 455-1984robna marka: ABBProizvođački broj:: 2CSR175092R1204
brand-logo
Prikaži sve u RCBOs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Current Rating

20A

Number of Poles

1+N

Tripping Characteristics

Type C

Series

DS271

Breaking Capacity at Maximum Voltage Rating

10 kA

Zemlja podrijetla

Germany

Detalji o proizvodu

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

ABB RCBO, 20A Current Rating, 1+N Poles, Type C

P.O.A.

ABB RCBO, 20A Current Rating, 1+N Poles, Type C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Current Rating

20A

Number of Poles

1+N

Tripping Characteristics

Type C

Series

DS271

Breaking Capacity at Maximum Voltage Rating

10 kA

Zemlja podrijetla

Germany

Detalji o proizvodu

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz