ABB SN201 MCB, 1+N, 10A Curve C, 230V AC, 6 kA Breaking Capacity

RS kataloški broj:: 186-3487brend: ABBProizvođački broj:: 2CSS255102R0104
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

1+N

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201 C10-L

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 7.579

RSD 7.579 Each (bez PDV-a)

RSD 9.095

RSD 9.095 Each (s PDV-om)

ABB SN201 MCB, 1+N, 10A Curve C, 230V AC, 6 kA Breaking Capacity

RSD 7.579

RSD 7.579 Each (bez PDV-a)

RSD 9.095

RSD 9.095 Each (s PDV-om)

ABB SN201 MCB, 1+N, 10A Curve C, 230V AC, 6 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

1+N

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201 C10-L