Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
SN201
Circuit Breaker Type
MCB
Width
18mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201 C40-L
RSD 10.818
RSD 10.818 Each (bez PDV-a)
RSD 12.981
RSD 12.981 Each (s PDV-om)
1
RSD 10.818
RSD 10.818 Each (bez PDV-a)
RSD 12.981
RSD 12.981 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
1+N
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
SN201
Circuit Breaker Type
MCB
Width
18mm
Length
69mm
Mounting Style
DIN Rail Mount
Depth
85mm
Model Number
SN201 C40-L