ABB E1T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO

RS kataloški broj:: 733-2405robna marka: ABBProizvođački broj:: 2TLA010030R1000 E1T 0.5s 24DC
brand-logo
Prikaži sve u Safety IO Modules

Tehnička dokumentacija

Tehnički podaci

Proizvođač

ABB

Series

E1T

Type

Output Module

For Use With

Pluto PLC

Supply Voltage

24 V dc

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

4

Power Rating

1.5 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

84 x 22.5 x 120 mm

Detalji o proizvodu

E1T Safety Expansion Relay Series

By using the E1T safety expansion relay from ABB it is easy to increase the number of safe outputs. This means that an unlimited number of dangerous machine operations and functions can be stopped from one safety relay.

Approvals

TUV, CE, CSA

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB E1T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO

Cijena na upit

ABB E1T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Proizvođač

ABB

Series

E1T

Type

Output Module

For Use With

Pluto PLC

Supply Voltage

24 V dc

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

4

Power Rating

1.5 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

84 x 22.5 x 120 mm

Detalji o proizvodu

E1T Safety Expansion Relay Series

By using the E1T safety expansion relay from ABB it is easy to increase the number of safe outputs. This means that an unlimited number of dangerous machine operations and functions can be stopped from one safety relay.

Approvals

TUV, CE, CSA

You may be interested in