ABB BT50T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO/1NC

RS kataloški broj:: 733-4855robna marka: ABBProizvođački broj:: 2TLA010033R1000 BT50T 24DC
brand-logo
Prikaži sve u Safety IO Modules

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

BT50T

Type

Output Module

For Use With

Pluto PLC

Supply Voltage

24 V dc

Normal State Configuration

4NO/1NC

Number of Inputs

0

Number of Outputs

4

Power Rating

1.8 W

Mounting Style

DIN Rail

Dimensions

120 x 84 x 22.5 mm

Terminal Type

Screw

Detalji o proizvodu

Pluto BT50 Series Failsafe/Expansion Relays

By using an expansion relay from ABB, such as BT50, the number of safe outputs in Pluto can be easily expanded.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB BT50T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO/1NC

Cijena na upit

ABB BT50T Series Output Module, 0 Inputs, 4 Outputs, 24 V dc, 4NO/1NC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

BT50T

Type

Output Module

For Use With

Pluto PLC

Supply Voltage

24 V dc

Normal State Configuration

4NO/1NC

Number of Inputs

0

Number of Outputs

4

Power Rating

1.8 W

Mounting Style

DIN Rail

Dimensions

120 x 84 x 22.5 mm

Terminal Type

Screw

Detalji o proizvodu

Pluto BT50 Series Failsafe/Expansion Relays

By using an expansion relay from ABB, such as BT50, the number of safe outputs in Pluto can be easily expanded.