Tehnička dokumentacija
Tehnički podaci
Brand
ABBRange
Orion1
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
4
PL EN ISO 13849-1
e
Number Of Beams
64
Protective Height
1200mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
19m
Maximum Response Time
21 ms
Length
1283mm
Height
37mm
Supply Voltage
24 V dc
Features
64 Beams, Hand Protection, Type 4 Safety Category
Dimensions
1283.3 x 32.3 x 36.9 mm
Width
32mm
Terminal Type
M12 Connector
Application
Hand
Zemlja podrijetla
Hungary
Detalji o proizvodu
ABB Orion1 Light Curtains
The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
Light Curtain
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBRange
Orion1
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
4
PL EN ISO 13849-1
e
Number Of Beams
64
Protective Height
1200mm
Minimum Scanning Distance
0.2m
Maximum Scanning Distance
19m
Maximum Response Time
21 ms
Length
1283mm
Height
37mm
Supply Voltage
24 V dc
Features
64 Beams, Hand Protection, Type 4 Safety Category
Dimensions
1283.3 x 32.3 x 36.9 mm
Width
32mm
Terminal Type
M12 Connector
Application
Hand
Zemlja podrijetla
Hungary
Detalji o proizvodu
ABB Orion1 Light Curtains
The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3