ABB A Line Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp

RS kataloški broj:: 842-4482robna marka: ABBProizvođački broj:: A16-22-00-80
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

4

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

30 A

Range

A16-22-00-80

Series

A Line

Power Rating

15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

France

Detalji o proizvodu

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

ABB A Series

Možda će vas zanimati

Cijena na upit

ABB A Line Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp

Cijena na upit

ABB A Line Series Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 4-Pole, 30 A, 15 hp @ 550 → 600 V ac, 3 hp

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

4

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

30 A

Range

A16-22-00-80

Series

A Line

Power Rating

15 hp @ 550 → 600 V ac, 3 hp @ 240 V dc

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

France

Detalji o proizvodu

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

ABB A Series

Možda će vas zanimati