Tehnička dokumentacija
Tehnički podaci
Brand
ABBChart Type
Circular
Number of Inputs
1
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Operating Voltage
230V ac
Maximum Resistance Measurement
750 → 10000Ω
Maximum Voltage Measurement
+5V
Recorder Input Type
mA, mV, RTD, Thermocouple, V
Model Number p
C1912
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1%
Power Source
Mains
Width
134mm
Length
382mm
Resistance Measurement Resolution
0.1%
Height
386mm
Best Current Measurement Accuracy
±0.2 %
Current Measurement Resolution
0.1 %
Weight
8.2kg
Minimum Operating Voltage
115V ac
Best Voltage Measurement Accuracy
±0.1 %
Best Resistance Measurement Accuracy
±0.5 %
Voltage Measurement Resolution
0.1%
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ABBChart Type
Circular
Number of Inputs
1
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Operating Voltage
230V ac
Maximum Resistance Measurement
750 → 10000Ω
Maximum Voltage Measurement
+5V
Recorder Input Type
mA, mV, RTD, Thermocouple, V
Model Number p
C1912
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1%
Power Source
Mains
Width
134mm
Length
382mm
Resistance Measurement Resolution
0.1%
Height
386mm
Best Current Measurement Accuracy
±0.2 %
Current Measurement Resolution
0.1 %
Weight
8.2kg
Minimum Operating Voltage
115V ac
Best Voltage Measurement Accuracy
±0.1 %
Best Resistance Measurement Accuracy
±0.5 %
Voltage Measurement Resolution
0.1%
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.