ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67

RS kataloški broj:: 822-0227robna marka: ABBProizvođački broj:: CP310R-11
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67

Push Button Material

PC

Series

Compact

Manufacturer Part No.

CP310R-11

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67

Cijena na upit

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67

Push Button Material

PC

Series

Compact

Manufacturer Part No.

CP310R-11

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Zemlja podrijetla

China

You may be interested in