Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
3P
Maximum Current
80A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
91.5mm
Width
52.5mm
Depth
61.5mm
Maximum Operating Temperature
+40°C
Detalji o proizvodu
3 Pole, Base & DIN Rail Mounting,5mm shaft fitting
You may be interested in
ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20robna marka: ABB
KM 140,66Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
ABB 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20
1
Cijena na upit
ABB 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20robna marka: ABB
KM 140,66Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
ABBNumber of Poles
3P
Maximum Current
80A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
91.5mm
Width
52.5mm
Depth
61.5mm
Maximum Operating Temperature
+40°C
Detalji o proizvodu
3 Pole, Base & DIN Rail Mounting,5mm shaft fitting
You may be interested in
ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20robna marka: ABB
KM 140,66Each (bez PDV-a)