Heatsink, Universal Rectangular Alu, 9.7K/W, 40 x 40 x 10mm, Adhesive Foil

RS kataloški broj:: 750-0936robna marka: ABL ComponentsProizvođački broj:: BGA STD 095
brand-logo
Prikaži sve u Heatsinks

Tehnička dokumentacija

Tehnički podaci

For Use With

Universal Rectangular Alu

Length

40mm

Width

40mm

Height

10mm

Dimensions

40 x 40 x 10mm

Thermal Resistance

9.7K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

Možda će vas zanimati

Cijena na upit

Heatsink, Universal Rectangular Alu, 9.7K/W, 40 x 40 x 10mm, Adhesive Foil

Cijena na upit

Heatsink, Universal Rectangular Alu, 9.7K/W, 40 x 40 x 10mm, Adhesive Foil

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

For Use With

Universal Rectangular Alu

Length

40mm

Width

40mm

Height

10mm

Dimensions

40 x 40 x 10mm

Thermal Resistance

9.7K/W

Mounting

Adhesive Foil

Colour

Black

Application

Semiconductor Devices

Package Type

BGA

Material

Aluminium

Finish

Anodized

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

BGA Heatsink, Standard

Standard type BGA heatsink suitable for a variety of applications.

BGA Heatsinks

Možda će vas zanimati