Tehnička dokumentacija
Tehnički podaci
Brand
AbraconRF Protocols
GPS
Frequency Range
1.575 → 1.602 GHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
5dBi
Lead Length
3m
Includes Lead
Yes
Cijena na upit
Each (In a Bag of 200) (bez PDV-a)
Abracon AEACBD045015-SG2 Square Multi-Band Antenna with SMA Connector, GPS
200
Cijena na upit
Each (In a Bag of 200) (bez PDV-a)
Abracon AEACBD045015-SG2 Square Multi-Band Antenna with SMA Connector, GPS
Informacije o stanju skladišta trenutno nisu dostupne.
200
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
AbraconRF Protocols
GPS
Frequency Range
1.575 → 1.602 GHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
5dBi
Lead Length
3m
Includes Lead
Yes
