Abracon 50MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-50.000MHZ-LC-T

RS kataloški broj:: 171-2330robna marka: AbraconProizvođački broj:: ASDMB-50.000MHZ-LC-T
brand-logo
Prikaži sve u MEMS Oscillators

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

50MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

€ 2.570,00

€ 2,57 Each (On a Reel of 1000) (bez PDV-a)

€ 3.212,50

€ 3,212 Each (On a Reel of 1000) (s PDV-om)

Abracon 50MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-50.000MHZ-LC-T

€ 2.570,00

€ 2,57 Each (On a Reel of 1000) (bez PDV-a)

€ 3.212,50

€ 3,212 Each (On a Reel of 1000) (s PDV-om)

Abracon 50MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-50.000MHZ-LC-T

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

50MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C