Tehnička dokumentacija
Tehnički podaci
Brand
ABUSDetector Type
PIR Motion/Microwave Detector
Sensor Radius
15m
Depth
48 mm
Width
60mm
Height
107 mm
Series
XEVOX
Tamper Resistant
Yes
Additional Features
White Light Immunity
Detalji o proizvodu
Xevox Triplex MW VdS PIR Motion Detector
Approvals
VdS certified, class B
Motion Detectors
More detailed technical information is available from our web site.
Možda će vas interesovati
ABUS Security-Center Motion Detector Security Alarm Detector, 12m Sensor Rangebrend: ABUS Security-Center
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
ABUS PIR Motion/Microwave Detector PIR Sensor, 15m Sensor Range
1
Cena na upit
ABUS PIR Motion/Microwave Detector PIR Sensor, 15m Sensor Range
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Možda će vas interesovati
ABUS Security-Center Motion Detector Security Alarm Detector, 12m Sensor Rangebrend: ABUS Security-Center
Cena na upitEach (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
ABUSDetector Type
PIR Motion/Microwave Detector
Sensor Radius
15m
Depth
48 mm
Width
60mm
Height
107 mm
Series
XEVOX
Tamper Resistant
Yes
Additional Features
White Light Immunity
Detalji o proizvodu
Xevox Triplex MW VdS PIR Motion Detector
Approvals
VdS certified, class B
Motion Detectors
More detailed technical information is available from our web site.
Možda će vas interesovati
ABUS Security-Center Motion Detector Security Alarm Detector, 12m Sensor Rangebrend: ABUS Security-Center
Cena na upitEach (bez PDV-a)