Tehnička dokumentacija
Tehnički podaci
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
17mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Detalji o proizvodu
Keyed Alike
Weatherproof Padlocks
Možda će vas interesovati
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Bodyrobna marka: ABUS
KM 53,94Each (bez PDV-a)
KM 45,47
KM 45,47 Each (bez PDV-a)
KM 53,20
KM 53,20 Each (s PDV-om)
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body
1
KM 45,47
KM 45,47 Each (bez PDV-a)
KM 53,20
KM 53,20 Each (s PDV-om)
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Bodyrobna marka: ABUS
KM 53,94Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
17mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Detalji o proizvodu
Keyed Alike
Weatherproof Padlocks
Možda će vas interesovati
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Bodyrobna marka: ABUS
KM 53,94Each (bez PDV-a)