Tehnička dokumentacija
Tehnički podaci
Brand
ACEBody Length
103.1mm
Overall Length
110.3mm
Connection Type
M25 x 1.5
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
68000Nm
Maximum Energy Capacity Per Cycle
136Nm
Return Force
5 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
5N
Maximum Operating Temperature
+66°C
Maximum Return Force
9N
Zemlja podrijetla
United States
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ACEBody Length
103.1mm
Overall Length
110.3mm
Connection Type
M25 x 1.5
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
68000Nm
Maximum Energy Capacity Per Cycle
136Nm
Return Force
5 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
5N
Maximum Operating Temperature
+66°C
Maximum Return Force
9N
Zemlja podrijetla
United States