Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS kataloški broj:: 186-5066robna marka: AdaptaflexProizvođački broj:: PIFS21/BL/10M
brand-logo
Prikaži sve u Conduit

Tehnička dokumentacija

Tehnički podaci

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.6mm

Length

10m

IP Rating

IP66, IP67

Maximum Operating Temperature

+110°C

Series

PIFS

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-50°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
KM 201,731 Reel of 10 Metres (bez PDV-a)

Cijena na upit

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

Cijena na upit

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
KM 201,731 Reel of 10 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.6mm

Length

10m

IP Rating

IP66, IP67

Maximum Operating Temperature

+110°C

Series

PIFS

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-50°C

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black
KM 201,731 Reel of 10 Metres (bez PDV-a)