Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution

RS kataloški broj:: 720-9178robna marka: AdderProizvođački broj:: AL-IPEPS-DA
brand-logo
Prikaži sve u KVM Switches

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Adder

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Dimensions

120 x 75 x 42mm

Depth

75mm

Height

42mm

Width

120mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

AdderLink ipeps

A powerful and flexible KVM-over-IP product contained with in a palm sized unit, the AdderLink ipeps enables computer access from anywhere in the world, securely and remotely via the Internet or corporate network. The AdderLink ipeps uses Real VNC client software that is specifically designed for secure, high performance KVM-over-IP applications.

Approvals

CE, FCC

Možda će vas zanimati
Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution
Cijena na upitkomadno (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution

Cijena na upit

Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Adder

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Dimensions

120 x 75 x 42mm

Depth

75mm

Height

42mm

Width

120mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

AdderLink ipeps

A powerful and flexible KVM-over-IP product contained with in a palm sized unit, the AdderLink ipeps enables computer access from anywhere in the world, securely and remotely via the Internet or corporate network. The AdderLink ipeps uses Real VNC client software that is specifically designed for secure, high performance KVM-over-IP applications.

Approvals

CE, FCC

Možda će vas zanimati
Adder Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution
Cijena na upitkomadno (bez PDV-a)