Advance Tapes AT4002 White Glass Cloth Electrical Tape, 12mm x 55m

Tehnička dokumentacija
Tehnički podaci
Brand
Advance TapesColour
White
Width
12mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+155°C
Trade Name
AT4002
Detalji o proizvodu
Class F 155°C Glass Cloth Tape
A non-woven glass cloth with an acrylic adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
RSD 4.452
RSD 4.452 Each (bez PDV-a)
RSD 5.342
RSD 5.342 Each (s PDV-om)
1
RSD 4.452
RSD 4.452 Each (bez PDV-a)
RSD 5.342
RSD 5.342 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 5 | RSD 4.452 |
6+ | RSD 4.334 |
Tehnička dokumentacija
Tehnički podaci
Brand
Advance TapesColour
White
Width
12mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+155°C
Trade Name
AT4002
Detalji o proizvodu
Class F 155°C Glass Cloth Tape
A non-woven glass cloth with an acrylic adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.