Advance Tapes AT132 AT132 Cloth Tape, 50m x 50mm, Black, Gloss Finish

RS kataloški broj:: 111-6734brend: Advance TapesProizvođački broj:: AT132 Black
brand-logo
Prikaži sve u Duct Tapes

Tehnička dokumentacija

Tehnički podaci

Tape Type

Cloth Tape

Colour

Black

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.17mm

Adhesive Material

Rubber Resin

Adhesion Strength

4 N/cm

Elongation At Break

18%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT132

Model Number

AT132

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Advance Tape AT132High Tack Duct Tape

The AT132 high tack cloth duct tape from Advance Tapes is designed with a high tact for instant grab. This duct tape has a water resistant finish and tears easily.

Možda će vas interesovati

Cena na upit

Advance Tapes AT132 AT132 Cloth Tape, 50m x 50mm, Black, Gloss Finish

Cena na upit

Advance Tapes AT132 AT132 Cloth Tape, 50m x 50mm, Black, Gloss Finish

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Tape Type

Cloth Tape

Colour

Black

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.17mm

Adhesive Material

Rubber Resin

Adhesion Strength

4 N/cm

Elongation At Break

18%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT132

Model Number

AT132

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Advance Tape AT132High Tack Duct Tape

The AT132 high tack cloth duct tape from Advance Tapes is designed with a high tact for instant grab. This duct tape has a water resistant finish and tears easily.

Možda će vas interesovati