Tehnička dokumentacija
Tehnički podaci
Brand
Advance TapesTotal Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
45m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Tensile Strength
22N/cm
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Model Number
AT6550
Zemlja podrijetla
United Kingdom
You may be interested in
Tesa 60630 Conductive Aluminium Tape, 50mm x 50mrobna marka: Tesa
€ 15,87Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
Advance Tapes AT6550 Conductive Aluminium Tape 0.08mm, W.50mm, L.45m
1
P.O.A.
Advance Tapes AT6550 Conductive Aluminium Tape 0.08mm, W.50mm, L.45m
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Tesa 60630 Conductive Aluminium Tape, 50mm x 50mrobna marka: Tesa
€ 15,87Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Advance TapesTotal Thickness
0.08mm
Foil Thickness
0.04mm
Width
50mm
Length
45m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Tensile Strength
22N/cm
Maximum Temperature Resistance
+110°C
Minimum Temperature Resistance
-20°C
Model Number
AT6550
Zemlja podrijetla
United Kingdom
You may be interested in
Tesa 60630 Conductive Aluminium Tape, 50mm x 50mrobna marka: Tesa
€ 15,87Each (bez PDV-a)